Manufacturer Part #
DTC114YUAT106
DTC114YUA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-70
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM DTC114YUAT106 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM DTC114YUAT106 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 10kΩ/47kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Features & Applications
The DTC114YUAT106 is a -100 mA, -50 V NPN Digital Transistor with Built-In Biasing Resistors to enable the configuration of an inverter circuit without connecting external input resistors.
Features:
- Built-In Biasing Resistors
- Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
- The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input.
- Only the on/off conditions need to be set for operation, making the circuit design easy.
- Complementary NPN Types :DTC114Y series
- Lead Free/RoHS Compliant
Applications:
- Switching circuit
- Inverter circuit
- Interface circuit
- Driver circuit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0261
9,000
$0.0254
15,000
$0.0251
30,000
$0.0247
60,000+
$0.0241
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount