text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC143ZET1G

DTC Series 50 V 100 mA 4.7 kOhm NPN Silicon Bias Resistor Transistor - SC-75

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
onsemi DTC143ZET1G - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SC-75
Mounting Method: Surface Mount
Features & Applications
The DTC143ZET1G is a part of DTC143ZE series NPN silicon bias resistor transistor. It has a storage temperature ranging from -55°C to +150°C and its available in SC-75 package.

This series of bipolar digital transistors is designed to replace a single device and its external resistor bias network. The bipolar digital transistor contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor.

Features:

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • The SC−75/SOT−416 package can be soldered using wave or reflow
  • The modified gull−winged leads absorb thermal stress during soldering eliminating the possibility of damage to the die
  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$46.80
USD
Quantity
Unit Price
3,000
$0.0156
9,000
$0.0152
15,000
$0.0151
60,000
$0.0146
90,000+
$0.0143
Product Variant Information section