text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC143ZU3HZGT106

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surf

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
ROHM DTC143ZU3HZGT106 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7, 4.7kΩ
Collector Current Max: 100mA
Output Current-Max: 100mA
Supply Voltage: 50V
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 80
Configuration: Single
Frequency - Transition: 250MHz
Operating Temp Range: 150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$114.30
USD
Quantity
Unit Price
3,000
$0.0381
6,000
$0.0375
12,000
$0.0369
15,000
$0.0367
45,000+
$0.0355
Product Variant Information section