text.skipToContent text.skipToNavigation

Manufacturer Part #

DTD143ECHZGT116

DTD143ECH Series 50 V 500 mA Surface Mount NPN Digital Transistor - SST3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2403
Product Specification Section
ROHM DTD143ECHZGT116 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ/4.7kΩ
Collector Current Max: 0.5A
Supply Voltage: 50V
Power Dissipation-Tot: 0.2W
DC Current Gain-Min: 47
Configuration: Single
Frequency - Transition: 200MHz
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.17
USD
Quantity
Unit Price
1
$0.173
15
$0.127
75
$0.10
300
$0.0767
1,500+
$0.0496