text.skipToContent text.skipToNavigation

Manufacturer Part #

DTD143ECHZGT116

DTD143ECH Series 50 V 500 mA Surface Mount NPN Digital Transistor - SST3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM DTD143ECHZGT116 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ/4.7kΩ
Collector Current Max: 0.5A
Supply Voltage: 50V
Power Dissipation-Tot: 0.2W
DC Current Gain-Min: 47
Configuration: Single
Frequency - Transition: 200MHz
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$72.60
USD
Quantity
Unit Price
3,000
$0.0242
9,000
$0.0236
15,000
$0.0233
30,000
$0.023
60,000+
$0.0224