text.skipToContent text.skipToNavigation

Manufacturer Part #

EMG3T2R

EMG3 Series 50 V 100 mA Surface Mount Dual NPN Complex Digital Transistor -EMT-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM EMG3T2R - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-553
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$342.40
USD
Quantity
Unit Price
8,000
$0.0428
16,000
$0.0421
24,000
$0.0417
32,000
$0.0414
40,000+
$0.0406
Product Variant Information section