Manufacturer Part #
MMUN2213LT1G
MMUN Series 50 V 100 mA 47 kOhm NPN Silicon Bias Resistor Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMUN2213LT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 47kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMUN2213LT1G is a Low power NPN Silicon Surface Mount Transistors with Monolithic Bias Resistor Network; designed to replace a single device and it's external resistor bias network.
It's monolithic bias network consisting of two resistors which eliminates these individual components by integrating them into a single device.
Features:
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- AEC−Q101 Qualified and PPAP Capable
- Pb−Free Packages are Available
Applications:
- Supply line switches
- Battery charger switches
- High-side switches for LEDs, drivers and backlights
- Portable equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0212
9,000
$0.0207
15,000
$0.0204
45,000
$0.0199
75,000+
$0.0195
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount