Manufacturer Part #
MUN5111T1G
MUN Series 50 V 100 mA 10 kOhm PNP Silicon Bias Resistor Transistor SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
onsemi MUN5111T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MUN5111T1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| R1, R2: | 10kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany:
3,000
Factory Lead Time:
28 Weeks
Quantity
Unit Price
3,000
$0.0245
9,000
$0.0239
15,000
$0.0236
30,000
$0.0232
60,000+
$0.0227
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount