Manufacturer Part #
MUN5135T1G
MUN Series 50 V 100 mA 22 kOhm PNP Silicon Bias Resistor Transistor - SOT-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2601 | ||||||||||
Product Specification Section
onsemi MUN5135T1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| R1, R2: | 22kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Features & Applications
The MUN5135T1G is a part of MUN series PNP silicon bias resistor transistor. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-323 package.
The PNP Bipolar Digital Transistor is designed to replace a single device and its external resistor bias network. It contains a single transistor with a monolithic bias network consisting of two resistors: a series base resistor and a base-emitter resistor. This eliminates these individual components by integrating them into a single device, which can reduce both system cost and board space. The device is housed in the SC-70/SOT-323 package which is designed for low power surface mount applications.
Features:
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- The SC-70/SOT-323 package can be soldered using wave or reflow. The modified gull-winged leads absorb R1 thermal stress during soldering eliminating the possibility of damage to the die
- Available in 8 mm embossed tape and reel. Use the Device Number to order the 7 inch/3000 unit reel. Replace "T1" with "T3" in the Device Number to order the 13 inch/10,000 unit reel
- Pb-Free Packages are Available
- AEC-Q101 Qualified and PPAP Capable
- S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
3,000
$0.0234
9,000
$0.0229
15,000
$0.0226
30,000
$0.0222
60,000+
$0.0217
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount