Manufacturer Part #
MUN5211T1G
MUN5211 Series 50 V 100 mA R1-10 kΩ R2-10 kΩ NPN Digital Transistor - SOT-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MUN5211T1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 10kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
30,000
$0.0222
60,000+
$0.0217
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0222 / Stock: 0 Qty: 30,000+$0.0222 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0234 / Stock: 24,000 Qty: 3,000+$0.0234 Stock: 24,000
- Reel Qty: 60,000+ / Unit Price: $0.0234 / Stock: 0 Qty: 3,000+$0.0234 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0222 / Stock: 0 Qty: 30,000+$0.0222 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount