Manufacturer Part #
PDTB143EUX
PDTB1xxxU Series 50 V 500 mA SMT PNP Resistor-Equipped Transistor - SOT-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Std. Mfr. Pkg Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PDTB143EUX - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 4.7kΩ/4.7kΩ |
| Output Current-Max: | 500mA |
| Supply Voltage: | 50|V |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
CALL Weeks
Quantity
Unit Price
18,000
$0.0394
45,000+
$0.0383
Product Variant Information section
Available Packaging
Package Qty:
3000 per Std. Mfr. Pkg
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount