text.skipToContent text.skipToNavigation

Manufacturer Part #

UML2NTR

UML2N Series 50 V 150 mA SMT NPN Low-frequency Transistor - SOT-353 (UMT5)

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UML2NTR - Technical Attributes
Attributes Table
Polarity: NPN
Output Current-Max: 150mA
Supply Voltage: 50|V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$170.70
USD
Quantity
Unit Price
3,000
$0.0569
6,000
$0.0559
9,000
$0.0554
15,000
$0.0547
30,000+
$0.0532
Product Variant Information section