text.skipToContent text.skipToNavigation

Manufacturer Part #

UMZ1NT1G

PNP/NPN 50V 200mA 25 mW 11 MHz Dual Complementary Amplifier Transistor - SC-88

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi UMZ1NT1G - Technical Attributes
Attributes Table
Polarity: NPN/PNP
Collector Current Max: 0.2A
CE Voltage-Max: 50V
Power Dissipation-Tot: 385mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.25V
DC Current Gain-Min: 200
Emitter - Base Voltage: 7V
Configuration: Dual
Collector - Current Cutoff: 2µA
Frequency - Transition: 114, 142MHz
Operating Temp Range: -55°C to +150°C
Package Style:  SC-70-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
24000
Multiple Of:
3000
Total
$657.60
USD
Quantity
Unit Price
3,000
$0.0285
9,000
$0.0277
15,000
$0.0274
30,000
$0.027
60,000+
$0.0263
Product Variant Information section