Manufacturer Part #
IGOT65R035D2AUMA1
GaNFET, 650V, 44A, 42MOHM, N-CH, PG-DSO-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:DSO-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Infineon IGOT65R035D2AUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IGOT65R035D2AUMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Technology: | GaNFET (Gallium Nitride) |
| Fet Type: | N-Ch |
| Drain Current: | 44A |
| No of Channels: | 1 |
| Qg Gate Charge: | 7.7nC |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Gate-Source Voltage-Max [Vgss]: | 10V |
| Input Capacitance: | 540pF |
| Rated Power Dissipation: | 134W |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | DSO-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
800+
$5.01
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
DSO-20
Mounting Method:
Surface Mount