text.skipToContent text.skipToNavigation

Manufacturer Part #

2N2896 PBFREE

90V, 3-Pin, TO-18.

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor 2N2896 PBFREE - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 90V
Collector - Emitter Saturation Voltage: 0.5V
Collector - Base Voltage: 140V
DC Current Gain-Min: 60A
Frequency - Transition: 120MHz
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
106
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,040.00
USD
Quantity
Unit Price
2,000+
$2.52
Product Variant Information section