
Manufacturer Part #
2N3416 APM PBFREE
50V, 3-Pin, TO-92.
Product Specification Section
Central Semiconductor 2N3416 APM PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor 2N3416 APM PBFREE - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 50V |
Collector Current Max: | 0.5A |
Collector - Emitter Saturation Voltage: | 0.3V |
Collector - Base Voltage: | 50V |
DC Current Gain-Min: | 75A |
Power Dissipation-Tot: | 625mW |
Operating Temp Range: | -65°C to +150°C |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
TO-92
Mounting Method:
Through Hole