text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP5616QTA

BCP5616Q Series 80 V 1 A 2 W SMT NPN Medium Power Transistor - SOT-223-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Diodes Incorporated BCP5616QTA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 1A
Collector - Emitter Saturation Voltage: 0.5V
Collector - Base Voltage: 100V
Frequency - Transition: 150MHz
Power Dissipation-Tot: 2W
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.60
USD
Quantity
Unit Price
1,000
$0.0696
3,000
$0.0677
5,000
$0.0668
10,000
$0.0656
20,000+
$0.0638
Product Variant Information section