text.skipToContent text.skipToNavigation

Manufacturer Part #

BCW68HVL

45V, 0.8A, TO-236AB.

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Nexperia BCW68HVL - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 800mA
DC Current Gain-Min: 250
Frequency - Transition: 80MHz
Power Dissipation-Tot: 250mW
Package Style:  TO-236AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$323.00
USD
Quantity
Unit Price
10,000
$0.0323
20,000
$0.0318
30,000
$0.0315
40,000
$0.0313
50,000+
$0.0306
Product Variant Information section