text.skipToContent text.skipToNavigation

Manufacturer Part #

KSP13TA

KSP13 Series 30 V 500 mA Through Hole Darlington Transistor - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi KSP13TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 30V
Collector Current Max: 500mA
Power Dissipation-Tot: 625mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
12 Weeks
Minimum Order:
14000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$653.80
USD
Quantity
Unit Price
2,000
$0.0483
6,000
$0.047
8,000
$0.0467
20,000
$0.0456
30,000+
$0.0446