Manufacturer Part #
MMBTA44-TP
NPN SILICON HIGH VOLTAGE TRANSISTOR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Micro Commercial Components MMBTA44-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.21.00.95
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025
Details and Download
Tape&Reel Change
06/04/2025
Details and Download
Location Change
04/25/2025
Details and Download
Part Status:
Active
Active
Micro Commercial Components MMBTA44-TP - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 400V |
| Collector Current Max: | 100mA |
| Collector - Emitter Saturation Voltage: | 0.75V |
| Collector - Base Voltage: | 400V |
| Frequency - Transition: | 50MHz |
| Power Dissipation-Tot: | 0.35W |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
138,000
USA:
138,000
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000
$0.0563
6,000
$0.0553
9,000
$0.0548
15,000
$0.0541
30,000+
$0.0527
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount