text.skipToContent text.skipToNavigation

Manufacturer Part #

MPS8599 PBFREE

Through Hole 80 V 500 mA Small Signal PNP Silicon Transistor TO-92

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor MPS8599 PBFREE - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 80V
Collector Current Max: 500mA
Collector - Emitter Saturation Voltage: 0.4V
Collector - Base Voltage: 80V
DC Current Gain-Min: 100A
Frequency - Transition: 150MHz
Power Dissipation-Tot: 625mW
Operating Temp Range: -65°C to +150°C
Package Style:  TO-92
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,667
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$935.00
USD
Quantity
Unit Price
2,500
$0.189
5,000
$0.187
7,500
$0.185
10,000+
$0.183
Product Variant Information section