text.skipToContent text.skipToNavigation

Manufacturer Part #

NJVMJK44H11TWG

80 V 8 A SMT Dual General Purpose NPN Bipolar Transistor - LFPAK4 (5x6)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
onsemi NJVMJK44H11TWG - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 8A
Collector - Emitter Saturation Voltage: 1V
DC Current Gain-Min: 2A
Frequency - Transition: 85MHz
Power Dissipation-Tot: 20W
Operating Temp Range: -65°C to +150°C
Package Style:  LFPAK-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,200.00
USD
Quantity
Unit Price
3,000+
$0.40
Product Variant Information section