Manufacturer Part #
NJVMJK45H11TWG
80 V 8 A SMT Dual General Purpose PNP Bipolar Transistor - LFPAK4 (5x6)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:LFPAK-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
onsemi NJVMJK45H11TWG - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 8A |
| Collector - Emitter Saturation Voltage: | 1V |
| DC Current Gain-Min: | 2A |
| Frequency - Transition: | 90MHz |
| Power Dissipation-Tot: | 20W |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | LFPAK-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
LFPAK-4
Mounting Method:
Surface Mount