text.skipToContent text.skipToNavigation

Manufacturer Part #

A2P75S12M3-F

A2P75S12M3-F Series 1200 V 75 A trench gate field-stop IGBT - ACEPACK™ 2

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics A2P75S12M3-F - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Power Dissipation-Tot: 454.5W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 150A
Collector - Emitter Saturation Voltage: 1.95V
Turn-on Delay Time: 198ns
Turn-off Delay Time: 250ns
Qg Gate Charge: 350nC
Reverse Recovery Time-Max: 200ns
Leakage Current: 500nA
Input Capacitance: 4700pF
Thermal Resistance: 0.3°C/W
Operating Temp Range: -40°C to +150°C
No of Terminals: 33
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
14
Multiple Of:
1
Total
$1,045.52
USD
Quantity
Unit Price
1
$75.69
4
$74.68
15
$73.72
30
$73.22
75+
$72.09
Product Variant Information section