text.skipToContent text.skipToNavigation

Manufacturer Part #

APT200GN60B2G

APT200GN60B2G Series 600 V 283 A Flange Mount Field Stop IGBT - TO-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT200GN60B2G - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 283A
Power Dissipation-Tot: 682W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 600A
Turn-on Delay Time: 50ns
Turn-off Delay Time: 560ns
Qg Gate Charge: 1180nC
Leakage Current: 600nA
Input Capacitance: 14100pF
Thermal Resistance: 0.13°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
90
Multiple Of:
30
Total
$1,925.10
USD
Quantity
Unit Price
30
$21.50
60
$21.39
120
$21.28
150
$21.24
450+
$21.02
Product Variant Information section