Manufacturer Part #
APT25GLQ120JCU2
APT25GLQ120JCU2 Single 1200 V 45 A Field Stop - Trench Gate IGBT SOT-227-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:SOT-227 Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip APT25GLQ120JCU2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Molding Compound Change
06/03/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MG15F-35AB and MG15F-0140B as a new mold compound material for various products available in TO-264, SOT-227 and TO-247 packages at FSTS assembly site.Reason for Change:To improve productivity by qualifying MG15F-35AB and MG15F-0140B as a new mold compound.Change Implementation Status:In ProgressEstimated First Ship Date:June 29, 2024 (date code: 2426)
Part Status:
Active
Active
Microchip APT25GLQ120JCU2 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 45A |
| Power Dissipation-Tot: | 170W |
| Gate - Emitter Voltage: | ±20V |
| Pulsed Collector Current: | 50A |
| Collector - Emitter Saturation Voltage: | 2.05V |
| Turn-on Delay Time: | 130ns |
| Turn-off Delay Time: | 200ns |
| Qg Gate Charge: | 200nC |
| Leakage Current: | 400nA |
| Input Capacitance: | 1430pF |
| Thermal Resistance: | 20°C/W |
| Operating Temp Range: | -55°C to +175°C |
| No of Terminals: | 4 |
| Package Style: | SOT-227 |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$36.74
5
$36.24
20
$35.81
50
$35.53
125+
$34.99
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
SOT-227
Mounting Method:
Chassis Mount