text.skipToContent text.skipToNavigation

Manufacturer Part #

FF1400R17IP4BOSA1

PrimePACK™3 Series 1700 V 1400 A Chassis Mount Trench Field Stop IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FF1400R17IP4BOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1700V
Collector Current @ 25C: 1400A
Power Dissipation-Tot: 9.55kW
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 2800A
Collector - Emitter Saturation Voltage: 1.75V
Turn-on Delay Time: 0.84µs
Turn-off Delay Time: 1.15µs
Qg Gate Charge: 13500nC
Leakage Current: 400nA
Input Capacitance: 110nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 12
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$1,740.26
USD
Quantity
Unit Price
2
$870.13
4
$860.37
6
$854.70
8
$850.71
10+
$838.11
Product Variant Information section