text.skipToContent text.skipToNavigation

Manufacturer Part #

FF1800R12IE5PBPSA1

1200V 1800 V dual IGBT module PRIME PACK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FF1800R12IE5PBPSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Power Dissipation-Tot: 20mW
Gate - Emitter Voltage: 2.15V
Pulsed Collector Current: 3600A
Collector - Emitter Saturation Voltage: 2.6V
Turn-on Delay Time: 0.31µs
Turn-off Delay Time: 0.66µs
Input Capacitance: 98.5nF
Operating Temp Range: -40°C to +175°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3
Multiple Of:
3
Total
$3,289.23
USD
Quantity
Unit Price
3
$1,096.41
6+
$1,069.99
Product Variant Information section