Manufacturer Part #
FF300R12ME3BOSA1
FF300R12ME3 Series 1200 V 500 A 1450 W Chassis Mount IGBT Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tray Package Style:Module Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon FF300R12ME3BOSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon FF300R12ME3BOSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 500A |
| Power Dissipation-Tot: | 1450W |
| Gate - Emitter Voltage: | ±20V |
| Pulsed Collector Current: | 600A |
| Collector - Emitter Saturation Voltage: | 1.7V |
| Turn-on Delay Time: | 0.25µs |
| Turn-off Delay Time: | 0.55µs |
| Qg Gate Charge: | 2700nC |
| Leakage Current: | 400nA |
| Input Capacitance: | 21nF |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 11 |
| Package Style: | Module |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$191.59
20
$190.19
30
$189.38
40
$188.80
50+
$186.98
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Package Style:
Module
Mounting Method:
Chassis Mount