Manufacturer Part #
FF300R17ME3BOSA1
FF300R17ME3 Series 1700 V 375 A 1650 W Chassis Mount EconoDUAL™ IGBT Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tray Package Style:Module Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon FF300R17ME3BOSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Austria
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon FF300R17ME3BOSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1700V |
| Collector Current @ 25C: | 375A |
| Power Dissipation-Tot: | 1650W |
| Gate - Emitter Voltage: | ±20V |
| Pulsed Collector Current: | 600A |
| Collector - Emitter Saturation Voltage: | 2V |
| Turn-on Delay Time: | 0.28µs |
| Turn-off Delay Time: | 0.81µs |
| Qg Gate Charge: | 3400nC |
| Input Capacitance: | 27nF |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 11 |
| Package Style: | Module |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$215.35
20
$213.50
30
$212.42
40+
$211.07
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Package Style:
Module
Mounting Method:
Chassis Mount