Manufacturer Part #
FF450R17ME3BOSA1
FF450R17ME3 Series 1700 V 605 A 2250 W Chassis Mount EconoDUAL™ IGBT Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tray Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon FF450R17ME3BOSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Austria
HTS Code:
8504.40.95.80
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
02/11/2026
Details and Download
Design
07/15/2025
Details and Download
Detailed change informationSubject:Optimization of the bond layout for EconoDUALTM3 modules.Description:Old Pin 9 (Auxiliary Collector)NewPin 9 (Auxiliary Collector)Reason Continuous improvement for product reliability and process stabilityIntended start of delivery: From 2025 August onwards, during the ramp-up phase deliveries from both variants are possible.
Part Status:
Obsolete
Obsolete
Infineon FF450R17ME3BOSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1700V |
| Collector Current @ 25C: | 605A |
| Power Dissipation-Tot: | 2250W |
| Gate - Emitter Voltage: | ±20V |
| Pulsed Collector Current: | 900A |
| Collector - Emitter Saturation Voltage: | 200V |
| Turn-on Delay Time: | 0.28µs |
| Turn-off Delay Time: | 0.81µs |
| Qg Gate Charge: | 5100nC |
| Leakage Current: | 400nA |
| Input Capacitance: | 40.5nF |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 11 |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$284.18
20
$281.59
30+
$279.02
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Package Style:
Module
Mounting Method:
Surface Mount