Manufacturer Part #
FF650R17IE4DB2BOSA1
PrimePACK™2 Series 1700 V 650 A 4150 W Chassis Mount NTC IGBT Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3 per Tray Package Style:Module Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon FF650R17IE4DB2BOSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1700V |
| Collector Current @ 25C: | 930A |
| Power Dissipation-Tot: | 4150W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 1300A |
| Collector - Emitter Saturation Voltage: | 2V |
| Turn-on Delay Time: | 0.58µs |
| Turn-off Delay Time: | 1µs |
| Qg Gate Charge: | 7000nC |
| Leakage Current: | 400nA |
| Input Capacitance: | 54nF |
| Operating Temp Range: | -40°C to +150°C |
| No of Terminals: | 10 |
| Package Style: | Module |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3
$517.06
6+
$504.60
Product Variant Information section
Available Packaging
Package Qty:
3 per Tray
Package Style:
Module
Mounting Method:
Chassis Mount