text.skipToContent text.skipToNavigation

Manufacturer Part #

FF800R12KE7HPSA1

FF800 Series N Channel Dual 1200V 800A 7 Pin IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Infineon FF800R12KE7HPSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 1600A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 0.5µs
Turn-off Delay Time: 0.544µs
Qg Gate Charge: 12800nC
Leakage Current: 100nA
Input Capacitance: 122nF
Operating Temp Range: -40°C to +175°C
No of Terminals: 7
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$166.10
USD
Quantity
Unit Price
1
$166.10
3
$164.05
10
$161.84
20
$160.57
40+
$158.19
Product Variant Information section