Manufacturer Part #
FGD3040G2-F085C
FGD Series N−Channel 400 V 41 A 150 W Surface Mount IGBT - TO-252
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FGD3040G2-F085C - Product Specification
onsemi FGD3040G2-F085C - Technical Attributes
Attributes Table
| CE Voltage-Max: | 430V |
| Collector Current @ 25C: | 41A |
| Power Dissipation-Tot: | 150W |
| Collector - Emitter Saturation Voltage: | 1.25V |
| Turn-on Delay Time: | 4µs |
| Turn-off Delay Time: | 10µs |
| Qg Gate Charge: | 21nC |
| Thermal Resistance: | 1°C/W |
| Operating Temp Range: | -55°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
1
$1.13
15
$1.06
75
$1.02
250
$0.99
1,250+
$0.935
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount