text.skipToContent text.skipToNavigation

Manufacturer Part #

FGY100T120RWD

1200V, 100A Trench Field Stop, Discrete IGBT in Power TO247-3L Packaging IGBT

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
onsemi FGY100T120RWD - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 200A
Power Dissipation-Tot: 1.495kW
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 300A
Turn-on Delay Time: 80ns
Turn-off Delay Time: 364ns
Qg Gate Charge: 427nC
Reverse Recovery Time-Max: 256ns
Leakage Current: 400nA
Input Capacitance: 12200pF
Thermal Resistance: 40°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
900
Factory Lead Time:
15 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,276.00
USD
Quantity
Unit Price
450
$7.28
900+
$7.23
Product Variant Information section