text.skipToContent text.skipToNavigation

Manufacturer Part #

FP40R12KE3BPSA1

IGBT Module Trench Field Stop Three Phase Inverter 1200 V 55 A 210 W Chassis M

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
Infineon FP40R12KE3BPSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 55A
Power Dissipation-Tot: 210W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 80A
Collector - Emitter Saturation Voltage: 1.8V
Turn-on Delay Time: 0.09µs
Turn-off Delay Time: 0.42µs
Qg Gate Charge: 330nC
Leakage Current: 100nA
Input Capacitance: 2.5nF
Operating Temp Range: -40°C to +125°C
No of Terminals: 24
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
15
Germany:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$897.90
USD
Quantity
Unit Price
15
$59.86
30
$59.46
45
$59.23
60
$59.06
75+
$58.53
Product Variant Information section