text.skipToContent text.skipToNavigation

Manufacturer Part #

FS150R12KE3BOSA1

IGBT Module, Six Pack Full Bridge, 200 A, 1.7 V, 700 W, 125 C, Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Infineon FS150R12KE3BOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 200A
Power Dissipation-Tot: 700W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 300A
Collector - Emitter Saturation Voltage: 1.7V
Turn-on Delay Time: 0.26µs
Turn-off Delay Time: 0.42µs
Qg Gate Charge: 1400nC
Leakage Current: 400nA
Input Capacitance: 10.5nF
Operating Temp Range: -40°C to +125°C
No of Terminals: 35
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
10
Germany:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$1,082.90
USD
Quantity
Unit Price
10
$108.29
20
$107.36
30
$106.82
40+
$106.14
Product Variant Information section