text.skipToContent text.skipToNavigation

Manufacturer Part #

FS200R07PE4BOSA1

EconoPACK™4 Series 650 V 200 A 600 W Chassis Mount Trench Field Stop IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FS200R07PE4BOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Power Dissipation-Tot: 600W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 400A
Collector - Emitter Saturation Voltage: 1.55V
Turn-on Delay Time: 0.12µs
Turn-off Delay Time: 0.37µs
Qg Gate Charge: 2150nC
Leakage Current: 400nA
Input Capacitance: 12nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 20
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$724.86
USD
Quantity
Unit Price
1
$122.60
4
$120.81
10
$119.64
25
$118.49
40+
$116.76
Product Variant Information section