text.skipToContent text.skipToNavigation

Manufacturer Part #

FS3L50R07W2H3FB11BPSA1

EasyPACK 2B Series 650 V 50 A Chassis Mount Trench Field Stop IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FS3L50R07W2H3FB11BPSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 50A
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 100A
Collector - Emitter Saturation Voltage: 1.45V
Turn-on Delay Time: 0.037µs
Turn-off Delay Time: 0.255µs
Qg Gate Charge: 500nC
Leakage Current: 100nA
Input Capacitance: 3.1nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 35
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$642.60
USD
Quantity
Unit Price
15
$42.84
30
$42.58
60
$42.33
75
$42.25
225+
$41.75
Product Variant Information section