Manufacturer Part #
IGB15N65S5ATMA1
650V,15A, PG-TO263-3-2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2308 | ||||||||||
Product Specification Section
Infineon IGB15N65S5ATMA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 650V |
| Collector Current @ 25C: | 35A |
| Power Dissipation-Tot: | 105W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 60A |
| Collector - Emitter Saturation Voltage: | 1.35V |
| Turn-on Delay Time: | 12ns |
| Turn-off Delay Time: | 117ns |
| Qg Gate Charge: | 38nC |
| Leakage Current: | 50µA |
| Input Capacitance: | 930pF |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1,000
$0.625
2,000
$0.615
3,000
$0.61
5,000
$0.605
10,000+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount