text.skipToContent text.skipToNavigation

Référence fabricant

IKCM30F60GDXKMA1

CIPOS™ Mini Series 600 V 30 A (IPM) Intelligent Power Modules IGBT - MDIP-24

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date: 2602
Product Specification Section
Infineon IKCM30F60GDXKMA1 - Caractéristiques techniques
Attributes Table
Style d'emballage :  MDIP-24
Méthode de montage : Through Hole
Fonctionnalités et applications

Infineon’s energy-efficient CIPOS™ Mini Intelligent Power Modules (IPMs) integrate the power and control components of an inverter, motor or Power Factor Correction (PFC) power stage in a single package, enabling designers to achieve higher reliability and to optimize PCB size and system cost.

APPLICATIONS
• Air-conditioning units
• Washing machines
• Refrigerators
• Vacuum cleaners
• Compressors
• Industrial drives

FEATURES
• Matched propagation delay for all channels
• Switching frequency up to 20kHz
• Compatible with 3.3V and 5V microcontrollers
• Optional temperature sensor
• Under-voltage lock-out on all channels
• Cross-conduction prevention
• Low-side Emitter pins accessible for phase current monitoring

Pricing Section
Stock global :
280
États-Unis:
280
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
28 Semaines
Commande minimale :
2
Multiples de :
1
Total 
39,18 $
USD
Quantité
Prix unitaire
2
$19.59
10
$19.34
30
$19.18
75
$19.04
200+
$18.76
Product Variant Information section