Manufacturer Part #
IKW30N65ES5XKSA1
IKW30N65ES5: 650 V 30 A Through Hole High Speed 5 IGBT TrenchStop™ - PG-TO-247-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Infineon IKW30N65ES5XKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IKW30N65ES5XKSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 650V |
| Collector Current @ 25C: | 62A |
| Power Dissipation-Tot: | 188W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 120A |
| Collector - Emitter Saturation Voltage: | 1.35V |
| Turn-on Delay Time: | 17ns |
| Turn-off Delay Time: | 124ns |
| Qg Gate Charge: | 70nC |
| Reverse Recovery Time-Max: | 75ns |
| Leakage Current: | 100nA |
| Input Capacitance: | 1800pF |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
17,520
USA:
17,520
Factory Lead Time:
19 Weeks
Quantity
Unit Price
240
$1.58
720
$1.56
1,200
$1.55
2,400
$1.54
4,800+
$1.52
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole