Manufacturer Part #
IKW40N120H3FKSA1
IKW40N120H3 Series 1200 V 80 A Through Hole Trench Field Stop IGBT - PG-TO-247-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Infineon IKW40N120H3FKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IKW40N120H3FKSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 80A |
| Power Dissipation-Tot: | 483W |
| Gate - Emitter Voltage: | ±20V |
| Pulsed Collector Current: | 160A |
| Collector - Emitter Saturation Voltage: | 2.4V |
| Turn-on Delay Time: | 30ns |
| Turn-off Delay Time: | 290ns |
| Qg Gate Charge: | 185nC |
| Reverse Recovery Time-Max: | 355ns |
| Leakage Current: | 600A |
| Input Capacitance: | 2330pF |
| Operating Temp Range: | -55°C to +150°C |
| No of Terminals: | 3 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
30
$3.48
480
$3.45
720
$3.44
960
$3.42
1,200+
$3.39
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole