text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGH32N170A

IXGH32N170A Series 1700 V 32 A Through Hole High Voltage IGBT - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXGH32N170A - Technical Attributes
Attributes Table
CE Voltage-Max: 1700V
Collector Current @ 25C: 32A
Power Dissipation-Tot: 350W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 110A
Collector - Emitter Saturation Voltage: 4V
Turn-on Delay Time: 46ns
Turn-off Delay Time: 260ns
Qg Gate Charge: 155nC
Leakage Current: 100nA
Input Capacitance: 3700pF
Operating Temp Range: -55°C to +150°C
No of Terminals: 3
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$8,598.00
USD
Quantity
Unit Price
30
$29.23
60
$29.06
90
$28.96
120
$28.88
150+
$28.66
Product Variant Information section