text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGN400N60B3

IXGN400N60B3 Series 600 V 430 A Medium-Speed Low-Vsat PT IGBT - SOT-227

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXGN400N60B3 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 430A
Power Dissipation-Tot: 1000W
Turn-on Delay Time: 50ns
Turn-off Delay Time: 220ns
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
10
Total
$16,866.00
USD
Quantity
Unit Price
10
$57.79
20
$57.42
40
$57.06
50
$56.94
150+
$56.22
Product Variant Information section