text.skipToContent text.skipToNavigation

Manufacturer Part #

IXYH24N170C

IGBT DISCRETE

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXYH24N170C - Technical Attributes
Attributes Table
CE Voltage-Max: 3.8V
Collector Current @ 25C: 58A
Power Dissipation-Tot: 500W
Pulsed Collector Current: 145A
Collector - Emitter Saturation Voltage: 1700V
Qg Gate Charge: 96nC
Reverse Recovery Time-Max: 30ns
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$2,634.00
USD
Quantity
Unit Price
30
$8.89
60
$8.84
120
$8.80
150
$8.78
450+
$8.69
Product Variant Information section