text.skipToContent text.skipToNavigation

Manufacturer Part #

IXYR100N120C3

GenX3™ XPT™ IGBT 1200 V 104 A Through Hole High-Speed IGBT - ISOPLUS247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXYR100N120C3 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 104A
Power Dissipation-Tot: 484W
Turn-on Delay Time: 32ns
Turn-off Delay Time: 123ns
Package Style:  ISOPLUS-247
Mounting Method: Through Hole
Features & Applications

The IXYR100N120C3 is a 1200 V and 104 A High Speed XPT GenX3 IGBT, available in PLUS-247 Package.

Features:

  • Optimized for Low Switching Losses
  • Square RBSOA
  • Silicon Chip on Direct-Copper Bond (DCB) Substrate
  • Isolated Mounting Surface
  • 2500V~ Electrical Isolation
  • International Standard Packages
  • Positive Thermal Coefficient of Vce(sat)
  • Avalanche Rated
  • High Current Handling Capability

Advantages:

  • High power density
  • Low gate drive requirement

Applications:

  • High Frequency Power Inverters
  • UPS
  • Motor Drives
  • SMPS
  • PFC Circuits
  • Battery Chargers
  • Welding Machines
  • Lamp Ballasts
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$7,005.00
USD
Quantity
Unit Price
30
$23.86
60
$23.73
90
$23.65
150
$23.56
300+
$23.35
Product Variant Information section