Manufacturer Part #
IXYT25N250CHV
IXYT25N250CHV Series 2500 V 95 A Surface Mount High Voltage XPTTM IGBT -TO-268
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse - IXYS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-268 (D3PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Littelfuse - IXYS IXYT25N250CHV - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
Part Status:
Littelfuse - IXYS IXYT25N250CHV - Technical Attributes
| CE Voltage-Max: | 2500V |
| Collector Current @ 25C: | 95A |
| Power Dissipation-Tot: | 937W |
| Pulsed Collector Current: | 235A |
| Turn-on Delay Time: | 15ns |
| Turn-off Delay Time: | 225ns |
| Qg Gate Charge: | 147C |
| Reverse Recovery Time-Max: | 34ns |
| Operating Temp Range: | -55°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-268 (D3PAK) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-268 (D3PAK)
Mounting Method:
Surface Mount