text.skipToContent text.skipToNavigation

Manufacturer Part #

MIW75N65AS2Y-BP

Trench and Field StopIGBT650V 75A

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MIW75N65AS2Y-BP - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 85A
Power Dissipation-Tot: 428W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 300A
Collector - Emitter Saturation Voltage: 1.45V
Turn-on Delay Time: 32ns
Turn-off Delay Time: 121ns
Qg Gate Charge: 180nC
Reverse Recovery Time-Max: 160ns
Leakage Current: 100nA
Input Capacitance: 4.75nF
Thermal Resistance: 40°C/W
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1800
Multiple Of:
30
Total
$6,174.00
USD
Quantity
Unit Price
30
$3.63
120
$3.57
450
$3.52
750
$3.50
1,500+
$3.43
Product Variant Information section