Manufacturer Part #
NGW30T65M3DFPQ
650 V 57 A Through Hole IGBT Trench Field-Stop Silicon Diode - TO-247-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:450 per Reel Package Style:TO-247-3 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Nexperia NGW30T65M3DFPQ - Technical Attributes
Attributes Table
| CE Voltage-Max: | 650V |
| Collector Current @ 25C: | 57A |
| Power Dissipation-Tot: | 199W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 90A |
| Collector - Emitter Saturation Voltage: | 1.5V |
| Turn-on Delay Time: | 16ns |
| Turn-off Delay Time: | 137ns |
| Qg Gate Charge: | 89nC |
| Reverse Recovery Time-Max: | 105ns |
| Leakage Current: | 100nA |
| Input Capacitance: | 2196pF |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
450
$2.35
900
$2.33
1,350
$2.32
2,250+
$2.29
Product Variant Information section
Available Packaging
Package Qty:
450 per Reel
Package Style:
TO-247-3
Mounting Method:
Through Hole